SK 674 37,5 SA
SK 674 37,5 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 674 37,5 SA
Unit Pack:
1
MOQ:
15
Packaging:
BULK
- Length
- 37,5 mm
- Height
- 4,8 mm
- Thermal resist.
- 28 k/W
- Series
- SK 674
- Width
- 6,35
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10155804
- Supplier Lead time
- 2 weeks