SK 617 100 SA
SK 617 100 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 617 100 SA
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 100 mm
- Height
- 65,8 mm
- Thermal resist.
- 2,6 k/W
- Series
- SK 617
- Width
- 75,5
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10127480
- Supplier Lead time
- 2 weeks