SK 558 25 AL
SK 558 25 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 558 25 AL
Unit Pack:
1
MOQ:
30
Packaging:
BULK
- Length
- 25 mm
- Height
- 14 mm
- Thermal resist.
- 8,96 k/W
- Series
- SK 558
- Width
- 14
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10021320
- Supplier Lead time
- 2 weeks