SK 509 50 AL
SK 509 50 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 509 50 AL
Unit Pack:
1
MOQ:
15
Packaging:
BULK
- Length
- 50 mm
- Height
- 12,3 mm
- Thermal resist.
- 6,16 k/W
- Series
- SK 509
- Width
- 36
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10020964
- Supplier Lead time
- 2 weeks