SK 494 100 ME
SK 494 100 ME
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 494 100 ME
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 100 mm
- Height
- 6 mm
- Thermal resist.
- 13,75 k/W
- Series
- SK 494
- Width
- 36,5
- Colour
- ANODISED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK4940100ME
- Supplier Lead time
- 2 weeks