SK 492 50 SA
SK 492 50 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 492 50 SA
Unit Pack:
1
MOQ:
10
Packaging:
BULK
- Length
- 50 mm
- Height
- 26 mm
- Thermal resist.
- 6,8 k/W
- Series
- SK 492
- Width
- 16,75
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10020762
- Supplier Lead time
- 2 weeks