SK 454 100 AL
SK 454 100 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 454 100 AL
Unit Pack:
1
MOQ:
10
Packaging:
BULK
- Length
- 100 mm
- Height
- 19 mm
- Thermal resist.
- 7,62 k/W
- Series
- SK 454
- Width
- 21,45
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10020283
- Supplier Lead time
- 2 weeks