SK 415 150 AL
SK 415 150 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 415 150 AL
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 150 mm
- Height
- 15 mm
- Thermal resist.
- 1,57 k/W
- Series
- SK 415
- Width
- 219
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10019930
- Supplier Lead time
- 2 weeks