SK 400 37,5 ME
SK 400 37,5 ME
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 400 37,5 ME
Unit Pack:
1
MOQ:
15
Packaging:
BULK
- Length
- 37,5 mm
- Height
- 10 mm
- Thermal resist.
- 7,59 k/W
- Series
- SK 400
- Width
- 33
- Colour
- ANODISED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK4000037ME
- Supplier Lead time
- 2 weeks