SK 34 50 ME
SK 34 50 ME
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 34 50 ME
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 50 mm
- Height
- 65 mm
- Thermal resist.
- 1,21 k/W
- Series
- SK 34
- Width
- 125
- Colour
- ANODISED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK340050ME
- Supplier Lead time
- 2 weeks