SK 31 75 SA
SK 31 75 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 31 75 SA
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 75 mm
- Height
- 12 mm
- Thermal resist.
- 5,4 k/W
- Series
- SK 31
- Width
- 50
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10019730
- Supplier Lead time
- 2 weeks