SK 19 50 AL
SK 19 50 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 19 50 AL
Unit Pack:
1
MOQ:
10
Packaging:
BULK
- Length
- 50 mm
- Height
- 14,5 mm
- Thermal resist.
- 3,7 k/W
- Series
- SK 19
- Width
- 94
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10019578
- Supplier Lead time
- 2 weeks