SK 187 75 SA
SK 187 75 SA
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 187 75 SA
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 75 mm
- Height
- 59 mm
- Thermal resist.
- 2,25 k/W
- Series
- SK 187
- Width
- 40
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10019560
- Supplier Lead time
- 2 weeks