SK 179 100 AL
SK 179 100 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 179 100 AL
Unit Pack:
1
MOQ:
10
Packaging:
BULK
- Length
- 100 mm
- Height
- 16,5 mm
- Thermal resist.
- 5,6 k/W
- Series
- SK 179
- Width
- 38,1
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10019475
- Supplier Lead time
- 2 weeks