SK 178 37,5 AL
SK 178 37,5 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 178 37,5 AL
Unit Pack:
1
MOQ:
15
Packaging:
BULK
- Length
- 37,5 mm
- Height
- 16,5 mm
- Thermal resist.
- 6,05 k/W
- Series
- SK 178
- Width
- 34,5
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10019463
- Supplier Lead time
- 2 weeks