SK 129 38


SK 129 38
Description:
HSINK STRANG 38.1 STIC
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK129381STIC
Rutronik No.:
HSINK2068
Unit Pack:
5
MOQ:
5
Packaging:
BOX
Find Alternatives
Datasheet
- Length
- 38.1 mm
- Height
- 25 mm
- Opening
- 17 mm
- Typ
- STC
- Thermal resist.
- 6.5 k/W
- Series
- SK 129
- Width
- 42 mm
- Colour
- BLACK
- Use with
- SOLDER PIN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SK 129 38,1 STIC
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks