SK 113 75 AL
SK 113 75 AL
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 113 75 AL
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 75 mm
- Height
- 20 mm
- Thermal resist.
- 1,4 k/W
- Series
- SK 113
- Width
- 200
- Colour
- ALUMINUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10019078
- Supplier Lead time
- 2 weeks