SK 08 37,5 ME
SK 08 37,5 ME
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 08 37,5 ME
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 37,5 mm
- Height
- 35 mm
- Thermal resist.
- 1,98 k/W
- Series
- SK 08
- Width
- 88
- Colour
- ANODISED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK080037ME
- Supplier Lead time
- 2 weeks