SK 03 75 ME
SK 03 75 ME
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 03 75 ME
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 75 mm
- Height
- 32 mm
- Thermal resist.
- 2,31 k/W
- Series
- SK 03
- Width
- 120
- Colour
- ANODISED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK030075ME
- Supplier Lead time
- 2 weeks