BLM LG 1 9 G
BLM LG 1 9 G
Description:
Rectangular Connectors - Headers Female
Supplier:
FISCHER ELEKTRONIK
Matchcode:
BLM LG 1 9 G
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- No.of contacts
- 9
- No.of rows
- 1
- Contact type
- FEMALE
- Terminal style
- THT
- Voltage
- 125 V
- Current
- 1,5 A
- Colour
- Gold
- Series
- MK_06_
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10027448
- Supplier Lead time
- 2 weeks