BL 17 SMD 2 SM


Description:
Rectangular Connectors - Headers Female
Supplier:
FISCHER ELEKTRONIK
Matchcode:
BL 17 SMD 2 SM
Unit Pack:
10
MOQ:
10
Packaging:
TUBE
- No.of contacts
- 2
- No.of rows
- 1
- Contact type
- FEMALE
- Terminal style
- THT
- Voltage
- 150 V
- Current
- 3 A
- Colour
- Gold
- Series
- BL 18 141
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- 10026158
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.