Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Electromechanical Components
  3. Relays
  4. Finder Relays
Please login for custom pricing, delivery terms and real time stock information

40.62.9.024.4000

FINDER
FINDER 40.62.9.024.4000

image shown is a representation only

40.62.9.024.4000

Description: POWER THT 24DC 10A 2CO Supplier: Finder Matchcode: 406290244000 Rutronik No.: REL10858 Unit Pack: 50 MOQ: 50 Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
900 Ohm
P(N) coil
650 mW
No. of coils
1
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
AGSNO
Switch freq.
0 MHz
Length
29 mm
Width
12.4 mm
Height
25 mm
Technology
THT
Isol. voltage
6 kV
Protection clas
RTII
Diameter
0 mm
Approvals
UL;EAC
RoHS Status
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Italy
ABC-Code
A
Supplier Lead time
14 weeks

Request or order:

Please login
7,38 $
369,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

50 7,38 $
100 6,91 $
150 6,84 $
250 6,78 $

Alternatives

Hongfa Europe GmbH
HONGFA HF115FK/24-2Z4T

HF115FK/24-2Z4T

Electromechanical Components
  • Power Relay THT 2CO 8A 24V
  • Packaging: BOX
Hongfa Europe GmbH
HONGFA HF115F/024-2Z4BF

HF115F/024-2Z4BF

Electromechanical Components
  • Power THT 2CO 24DC 8A
  • Packaging: BOX
Hongfa Europe GmbH
HONGFA HF115F/024-2ZS4B

HF115F/024-2ZS4B

Electromechanical Components
  • Power THT 2CO 24DC 8A
  • Packaging: BOX
Hongfa Europe GmbH
HONGFA HF115F/024-2ZS4BF

HF115F/024-2ZS4BF

Electromechanical Components
  • Power THT 2CO 24DC 8A
  • Packaging: TRAY
Hongfa Europe GmbH
HONGFA HF115F/024-2ZS4BF(335)

HF115F/024-2ZS4BF(335)

Electromechanical Components
  • Power THT 2CO 24DC 8A 635
  • Packaging: TRAY
ARATAS
ARATAS G2RL1HA24DC

G2RL1HA24DC

Electromechanical Components
  • POWER RELAY 24V 12A 1CO THT
  • Packaging: TUBE
Topseller
Hongfa Europe GmbH
HONGFA HF115FK/24-Z1T

HF115FK/24-Z1T

Electromechanical Components
  • POWER THT 1CO 16A 24DC
  • Packaging: BOX
Hongfa Europe GmbH
HONGFA HF115F/024-1Z3BF(610)

HF115F/024-1Z3BF(610)

Electromechanical Components
  • Power Relay THT 1CO 16A 24V
  • Packaging: BOX
ARATAS
ARATAS G5Q124DCTY

G5Q124DCTY

Electromechanical Components
  • POWER THR 10A 1CO 24DC
  • Packaging: TRAY
Topseller
Hongfa Europe GmbH
HONGFA HF165FD-50/24-HSTFV

HF165FD-50/24-HSTFV

Electromechanical Components
  • POWER THT 1CO 50A 24DC
  • Packaging: BOX
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message