ROD8/32 3S3
FERROXCUBE
ROD8/32 3S3
Description:
EMI-CORE ROD8/32 Mat: 3S3
Supplier:
FERROXCUBE
Matchcode:
FEROD8/32-3S3
Rutronik No.:
FE5544
Unit Pack:
1
MOQ:
6660
Packaging:
BULK
- Core-type
- EMI
- Material
- ROD8/32
- Width
- 8 mm
- Automotive
- NO
- Height
- 8 mm
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 32 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks