Z1SMA10TRTB
Z1SMA10TRTB
Description:
Z-DIODE 1,3W 10V DO-214AC
Supplier:
FAGOR
Matchcode:
Z1SMA10TRTB
Rutronik No.:
DZ13195
Unit Pack:
7500
MOQ:
7500
package:
DO-214AC
Packaging:
REEL
Find Alternatives
Datasheet
- U(Z)
- 10 V
- P(tot)
- 1.3 W
- Tolerance
- 5 %
- I(Z)
- 50 mA
- Package
- DO-214AC
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- Supplier Lead time
- 28 weeks