5KP26CTR
5KP26CTR
Description:
TVS-DIODE UNI 5KW 35,3V P-6
Supplier:
FAGOR
Matchcode:
5KP26CTR
Rutronik No.:
DTRL15776
Unit Pack:
800
MOQ:
800
package:
P-6
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- P-6
- PowerDissipati
- 5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 35.3 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 46.6 V
- Stand-off V Vwm
- 26 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 18 weeks