1N4007GPTR
1N4007GPTR
Description:
DIODE 1A 1000V DO41 GP
Supplier:
FAGOR
Matchcode:
1N4007GPTR
Rutronik No.:
DLGL6685
Unit Pack:
5000
MOQ:
10000
package:
DO-41
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 1000 V
- U(F)
- 1,1 V
- T(j)max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- AEC-Q(101)
- Package
- DO-41
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 18 weeks