FC51J32SJTS2A-2.5BWGE2D
FC51J32SJTS2A-2.5BWGE2D
Description:
Managed NAND-Flash 32GB 5.1 3D TLC
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EMMC32
Rutronik No.:
ICEMMC1230
Unit Pack:
1
MOQ:
152
package:
BGA153
Packaging:
TRAY
Find Alternatives
- Type
- 2D
- Density
- 32G Byte
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1,7/1,95 V
- U(cc)
- 2,7-3,6 V
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Speed
- 200MHz MHz
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks