EN25QW16A-104GIP2P
EN25QW16A-104GIP2P
Description:
SPI NOR 16Mb 1.65-3.6V SOP8mil150
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25QW16A-104GIP2P
Rutronik No.:
ICPROM10850
Unit Pack:
1
MOQ:
10000
package:
SOP8
Packaging:
TUBE
- Density
- 16M bit
- Organisation
- 2Mx8
- U(cc)
- 1.65 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 10 weeks