X2G000221000200
X2G000221000200
Description:
M-G370PDT0 16G SPI&UART
Supplier:
EPSON
Matchcode:
M-G370PDT0
Rutronik No.:
ICMEMS1763
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Interface
- SPI/UART
- g-range
- 16 +-g
- Noise density
- 50 µg/rtHz
- BW
- 0.189 kHz
- Vcc(min)
- 3.15 V
- Vcc(max)
- 3.45 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks