X1G006121060515
X1G006121060515
Description:
SG2016VHN 312,500000M OSC DCHPZB
Supplier:
EPSON
Matchcode:
Q312,500000 MHZ SG2016VHN OSC
Rutronik No.:
QUARZ9817
Unit Pack:
2000
MOQ:
2000
package:
SG2016VHN
Packaging:
REEL
- Frequency
- 312.5 MHz
- Pins/ Pads
- 6
- Output
- LVDS
- Temp.range
- -40+105 °C
- Height
- 0.63 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Type
- SMD
- Automotive
- NO
- Package
- SG2016VHN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks