X1G005581009300
X1G005581009300
Description:
SG-8018CB 59,500000M OSC TJHPA
Supplier:
EPSON
Matchcode:
SG-8018CB 59,500000M OSC TJHPA
Rutronik No.:
QUARZ9721
Unit Pack:
1000
MOQ:
1000
package:
SG-8018CB
Packaging:
REEL
- Frequency
- 59.5 MHz
- Package
- SG-8018CB
- Supply voltage
- 1.62-3.63 V
- Temp.range
- -40+105 °C
- Length
- 5 mm
- Width
- 3.2 mm
- Height
- 1.1 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks