X1G004451001100
X1G004451001100
Description:
SG5032CAN 20,000000M OSC TJGA
Supplier:
EPSON
Matchcode:
Q20,000000 MHZ SG5032CAN OSC
Rutronik No.:
QUARZ6312
Unit Pack:
1000
MOQ:
1000
package:
SG5032CAN
Packaging:
REEL
Find Alternatives
- Frequency
- 20 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Load capacity
- 15 pF
- Height
- 1,1 mm
- Width
- 3,2 mm
- Length
- 5 mm
- Type
- SMD
- Supply voltage
- 1,8 V
- Automotive
- NO
- Package
- SG5032CAN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks