X1G004171012014
X1G004171012014
Description:
SG-210 33,333300M OSC STF L
Supplier:
EPSON
Matchcode:
Q33,333300 MHZ SG-210STF OSC
Rutronik No.:
QUARZ9675
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Frequency
- 33.3333 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 0.8 mm
- Width
- 2 mm
- Length
- 2.5 mm
- Type
- SMD
- Supply voltage
- 1,6-3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks