Q3309CA00000200
Q3309CA00000200
Description:
SG-8002CA Blank progr.
Supplier:
EPSON
Matchcode:
QBLANK SG-8002CA OSC
Rutronik No.:
QUARZ2546
Unit Pack:
1
MOQ:
1020
package:
SG-8002CA
Packaging:
TUBE
- Package
- SG-8002CA
- Temp.range
- -20+70 °C
- Length
- 7 mm
- Width
- 5 mm
- Height
- 1.4 mm
- Output
- 5TTL
- Pins/ Pads
- 4
- Load capacity
- 15 pF
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks