Q22FA1280060900
Q22FA1280060900
Description:
FA-128 38,400000M 10pF 10ppm
Supplier:
EPSON
Matchcode:
Q38,400000MHZ FA-128
Rutronik No.:
QUARZ8878
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 38,4 MHz
- Pins/ Pads
- 4
- Temp.range
- -25+105 °C
- Stabil./ Temp.
- +/-10 ppm
- Load capacity
- 10 pF
- Height
- 0,5 mm
- Width
- 1,6 mm
- Length
- 2 mm
- ESR max.
- 50 Ohm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 131 weeks