TI135F225C4
TI135F225C4
Description:
Titanium Ti135 FPGA Consumer BGA225
Supplier:
EFINIX INC
Matchcode:
TI135F225C4 Sample
Rutronik No.:
ICFPGA1404
Unit Pack:
1
MOQ:
1
package:
BGA225
Packaging:
TRAY
- User Flash
- 10 Kbit
- Block SRAM
- 32 bit
- DSP
- YES
- Temp.(A)min
- -40°C
- Temp.(A)max
- 125°C
- Automotive
- NO
- Package
- BGA225
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks