T4F81I2
T4F81I2
Description:
Trion T4 FPGA Industrial Speed-2 FBGA81
Supplier:
EFINIX INC
Matchcode:
T4F81I2
Rutronik No.:
ICFPGA1352
Unit Pack:
5000
MOQ:
5000
package:
BGA8
Packaging:
REEL
- User Flash
- 122.88 Kbit
- Multiplier
- 8
- PLL+DLL
- 1+1
- Temp.(A)min
- -40°C
- Temp.(A)max
- 100°C
- Automotive
- NO
- Package
- BGA8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks