LR1
LR1
Description:
ALKA 1.5V 500MAH CYLINDER
Supplier:
EEMB
Matchcode:
ALKA1.5V500CYLINDER
Rutronik No.:
BAT6831
Unit Pack:
200
MOQ:
10000
package:
3SHRINK
Packaging:
BOX
Find Alternatives
- Technology
- ALKA
- Voltage
- 1.5 V
- Min.Capacity
- 500 mAh
- Size
- LR1
- ContactTerminal
- bare cell
- Form
- CYLINDER
- Temperature
- -20 TO 45 °C
- Number of cells
- 1
- Weight
- 9,2 g
- Automotive
- NO
- Package
- 3SHRINK
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- Typ. Capacity
- 500 mAh
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 22 weeks