XL60-3R0308T-R
XL60-3R0308T-R
Description:
XL60 3000F 3,0V -0+20% 60x138
Supplier:
Eaton Electronics
Matchcode:
SUPS3000F3,0V
Rutronik No.:
KUK1528
Unit Pack:
20
MOQ:
20
Packaging:
BULK
- C(N)
- 3000 F
- V(N)
- 3 V
- Style
- AXIAL
- Mounting
- SCREW
- ESR(DC)
- 0.00023 Ohm
- T(A)max
- 65 °C
- Diameter
- 60.7 mm
- Height
- 138 mm
- T(A)min
- -40 °C
- Tolerance
- 0+20 %
- Notes
- M12
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 3.75 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 3.75 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 29 weeks