TV1860-3R0107-R
TV1860-3R0107-R
Description:
TV 100F 3,0V -10%+30% 18x60/7,5
Supplier:
Eaton Electronics
Matchcode:
SUPS100F3,0V7,5
Rutronik No.:
KUK1559
Unit Pack:
30
MOQ:
30
Packaging:
BULK
- C(N)
- 100 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 7.5 mm
- Mounting
- THT
- T(A)max
- 65 °C
- Diameter
- 18.5 mm
- Length
- 60.5 mm
- ESR(AC)
- 0.011 Ohm
- T(A)min
- -40 °C
- Tolerance
- -10+30 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.125 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.125 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 23 weeks