SS-5H-2A-AP
SS-5H-2A-AP
Description:
2.0A 250V SLOW
Supplier:
Eaton Electronics
Matchcode:
FU2,0ASSUBR5LO
Rutronik No.:
FUSE12468
Unit Pack:
1000
MOQ:
1000
Packaging:
AMMOPACK
- Current
- 2.0 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8,5X8
- Breaking capaci
- 100
- Series
- SS-5H
- Axial/Radial
- radial
- Pitch
- 12.7 mm
- Approvals
- UR/VDE/TUV
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks