SDCL1V4030-470M-R
SDCL1V4030-470M-R
Description:
SDCL1V4030 47uH 0,72A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC47U20%
Rutronik No.:
IND23337
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 720 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 950 mA
- R(DC)max.
- 0.575 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 3 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 19 weeks