SD20-470-R
SD20-470-R
Description:
SD20 47uH 745mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC47U20%
Rutronik No.:
IND23143
Unit Pack:
2900
MOQ:
2900
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 745 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 406 mA
- R(DC)typ.
- 0.54 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 5.2 mm
- Width
- 5.2 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 21 weeks