KW-5R5C334H-R
KW-5R5C334H-R
Description:
KW 0,33F 5,5V -20+80% 13,5x8,8
Supplier:
Eaton Electronics
Matchcode:
SUPC0,33F5,5V5,0
Rutronik No.:
KUK1604
Unit Pack:
400
MOQ:
400
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 0.33 F
- V(N)
- 5.5 V
- Style
- COIN
- Pitch
- 5 mm
- Mounting
- HORIZONTAL
- ESR(DC)
- 50 Ohm
- T(A)max
- 85 °C
- Diameter
- 13.5 mm
- Length
- 8.8 mm
- T(A)min
- -40 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.001386 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.001386 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 22 weeks