HCM1A0503V3-6R8-R
HCM1A0503V3-6R8-R
Description:
HCM1A05 6,8uH 3,3A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC6,8U20%
Rutronik No.:
IND23341
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 3300 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 4000 mA
- R(DC)typ.
- 0.061 Ohm
- R(DC)max.
- 0.07 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 5.2 mm
- Width
- 5.4 mm
- Height
- 2.8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 16 MHz
- Weight
- 0.45 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks