DR74-1R5-R
DR74-1R5-R
Description:
DR74 1,5uH 4940mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC1,5U20%
Rutronik No.:
IND23799
Unit Pack:
1100
MOQ:
1100
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current rated
- 4940 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 8350 mA
- R(DC)typ.
- 0.0118 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7.6 mm
- Width
- 7.6 mm
- Height
- 4.35 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 15 weeks