DR127-820-R
DR127-820-R
Description:
DR127 79.8µH 2090mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC79.8U20%
Rutronik No.:
IND23825
Unit Pack:
350
MOQ:
350
Packaging:
REEL
- Inductance
- 79.8 µH
- Mounting
- SMD
- Current rated
- 2090 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4060 mA
- R(DC)typ.
- 0.167 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.5 mm
- Width
- 12.5 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- DR127
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 15 weeks