BK-PCC-1-R
BK-PCC-1-R
Description:
1A 250VAC fast radial
Supplier:
Eaton Electronics
Matchcode:
FU1AFSUBR
Rutronik No.:
FUSE12559
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 1 A
- Time characteri
- FAST
- Voltage
- 250AC V
- Breaking capaci
- 50
- Axial/Radial
- RADIAL
- Pitch
- 4.75 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Philippines
- Supplier Lead time
- 24 weeks