BK1-GMC-1-5-R
BK1-GMC-1-5-R
Description:
1.5A 250V slow 5x20 glass UL
Supplier:
Eaton Electronics
Matchcode:
FU1.5AF5X20GL
Rutronik No.:
FUSE12533
Unit Pack:
1000
MOQ:
1000
package:
5X20
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 1,5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 100
- Series
- GMC
- Automotive
- NO
- Package
- 5X20
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 16 weeks