170M5464
170M5464
Description:
High speed Fuse 690V 800A
Supplier:
Eaton Electronics
Matchcode:
FU800ASEMI
Rutronik No.:
FUSE12555
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Current
- 800 A
- Voltage
- 690 V
- Series
- 170M
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 18 weeks